

ELUMEETHQC02 | |
|---|---|
DigiKey Part Number | CKN9036-ND |
Manufacturer | |
Manufacturer Product Number | ELUMEETHQC02 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEETHQC02 Models |
Category | Current Rating (Amps) 250mA (DC) |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Rectangular, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 80°C |
Circuit | Base Product Number |
Switch Function On-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 8,81600 € | 88,16 € |
| 25 | 8,31320 € | 207,83 € |
| 60 | 7,85817 € | 471,49 € |
| 120 | 7,51525 € | 901,83 € |
| 300 | 7,08370 € | 2.125,11 € |
| 540 | 6,81948 € | 3.682,52 € |
| 1.020 | 6,54424 € | 6.675,12 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |



