

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ELUM™ Series | |
Mounting Type | Snap Fit | |
Size | 6.86mm Dia x 12.33mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37348 € | 1.120,44 € |
| Unit Price without VAT: | 0,37348 € |
|---|---|
| Unit Price with VAT: | 0,44444 € |



