Similar
Similar


E201J1AV2BE2 | |
|---|---|
DigiKey Part Number | CKN10982-ND |
Manufacturer | |
Manufacturer Product Number | E201J1AV2BE2 |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E201J1AV2BE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300DP1J1BLKM7QEIO | E-Switch | 225 | 141-300DP1J1BLKM7QEIO-ND | 3,80000 € | Similar |
| 300DP1J1BLKM7RE | E-Switch | 0 | 300DP1J1BLKM7RE-ND | 3,81665 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 14,58775 € | 1.167,02 € |
| Unit Price without VAT: | 14,58775 € |
|---|---|
| Unit Price with VAT: | 17,35942 € |



