Similar
Similar
Similar
Similar


E103SD1AV2BE | |
|---|---|
DigiKey Part Number | E103SD1AV2BE-ND |
Manufacturer | |
Manufacturer Product Number | E103SD1AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E103SD1AV2BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B4M7QE | E-Switch | 87 | 100SP3T1B4M7QE-ND | 4,22000 € | Similar |
| 34ASP31B2M7RT | Grayhill Inc. | 0 | 34ASP31B2M7RT-ND | 4,67852 € | Similar |
| A121S1D9AV2B | Electroswitch | 0 | A121S1D9AV2B-ND | 9,63000 € | Similar |
| A121S1D9AV2Q | Electroswitch | 0 | A121S1D9AV2Q-ND | 12,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,19513 € | 735,61 € |
| Unit Price without VAT: | 9,19513 € |
|---|---|
| Unit Price with VAT: | 10,94220 € |



