



100SP3T1B4M7QE | |
|---|---|
DigiKey Part Number | 100SP3T1B4M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B4M7QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B4M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,45720 € | 86,43 € |
| 50 | 3,30720 € | 165,36 € |
| 100 | 3,16320 € | 316,32 € |
| 360 | 2,91292 € | 1.048,65 € |
| 720 | 2,78554 € | 2.005,59 € |
| 1.080 | 2,71354 € | 2.930,62 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |





