E101J1ALE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 2.951
Unit Price: 3,51000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,62305 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,42819 €
Datasheet
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle

E101J1ALE2

DigiKey Part Number
E101J1ALE2-ND
Manufacturer
Manufacturer Product Number
E101J1ALE2
Description
SWITCH ROCKER SPDT 7.5A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes