

DF52J12S2AHQF | |
|---|---|
DigiKey Part Number | DF52J12S2AHQF-ND |
Manufacturer | |
Manufacturer Product Number | DF52J12S2AHQF |
Description | SWITCH ROCKER SPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF52J12S2AHQF Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O I |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 26.14mm x 12.50mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

