

DF52J12S215HQA | |
|---|---|
DigiKey Part Number | DF52J12S215HQA-ND |
Manufacturer | |
Manufacturer Product Number | DF52J12S215HQA |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DF52J12S215HQA Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O I |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 26.14mm x 12.50mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,52200 € | 65,22 € |
| 25 | 6,15040 € | 153,76 € |
| 50 | 5,88240 € | 294,12 € |
| 100 | 5,62600 € | 562,60 € |
| 250 | 5,30336 € | 1.325,84 € |
| 500 | 5,07126 € | 2.535,63 € |
| 1.000 | 4,84881 € | 4.848,81 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

