

DF52J12P215HQA | |
|---|---|
DigiKey Part Number | CKN11830-ND |
Manufacturer | |
Manufacturer Product Number | DF52J12P215HQA |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DF52J12P215HQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.31mm x 12.50mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 6,79800 € | 67,98 € |
| 25 | 6,41040 € | 160,26 € |
| 50 | 6,13140 € | 306,57 € |
| 100 | 5,86400 € | 586,40 € |
| 250 | 5,52772 € | 1.381,93 € |
| 500 | 5,28572 € | 2.642,86 € |
| 1.000 | 5,05385 € | 5.053,85 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |





