



DA102J3RS215QF8 | |
|---|---|
DigiKey Part Number | 401-1296-ND |
Manufacturer | |
Manufacturer Product Number | DA102J3RS215QF8 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J3RS215QF8 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Tray | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,41300 € | 24,13 € |
| 25 | 2,27600 € | 56,90 € |
| 50 | 2,17720 € | 108,86 € |
| 100 | 2,08250 € | 208,25 € |
| 250 | 1,96344 € | 490,86 € |
| 500 | 1,87776 € | 938,88 € |
| 1.000 | 1,79571 € | 1.795,71 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |



