



DA102J12B215DQF | |
|---|---|
DigiKey Part Number | CKN11827-ND |
Manufacturer | |
Manufacturer Product Number | DA102J12B215DQF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J12B215DQF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Guard |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.13mm x 19.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,93800 € | 29,38 € |
| 25 | 2,77080 € | 69,27 € |
| 50 | 2,65020 € | 132,51 € |
| 100 | 2,53500 € | 253,50 € |
| 250 | 2,39000 € | 597,50 € |
| 500 | 2,28564 € | 1.142,82 € |
| 1.000 | 2,18567 € | 2.185,67 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

