Similar
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Features Guard |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.13mm x 19.20mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D102J12B215PQA | C&K | 480 | CKN9833-ND | 6,49000 € | Similar |


