

CS-41001-E | |
|---|---|
DigiKey Part Number | CKN10857-ND |
Manufacturer | |
Manufacturer Product Number | CS-41001-E |
Description | SWITCH NAV PUSHBUTTON 200MA 12V |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | CS-41001-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Pushbutton | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -40°C ~ 90°C | |
Panel Cutout Dimensions | Rectangular - 36.00mm x 35.70mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 500gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 5 | 13,88800 € | 69,44 € |
| 10 | 13,09500 € | 130,95 € |
| 32 | 11,86156 € | 379,57 € |
| 64 | 11,18078 € | 715,57 € |
| 128 | 10,53805 € | 1.348,87 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |








