Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRE16CRDL0SR | |
|---|---|
DigiKey Part Number | 108-CRE16CRDL0SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRE16CRDL0SR |
Description | SW ROTARY DIP HEX COMP 0.15A 42V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE16CRDL0SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,49961 € | 4.499,30 € |
| Unit Price without VAT: | 2,49961 € |
|---|---|
| Unit Price with VAT: | 2,97454 € |




