


SMR 61116 | |
|---|---|
DigiKey Part Number | 3746-SMR61116-ND |
Manufacturer | |
Manufacturer Product Number | SMR 61116 |
Description | SWITCH ROTARY HEXADECIMAL INV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 $ | 4,55 $ |
| 10 | 3,79900 $ | 37,99 $ |
| 25 | 3,52000 $ | 88,00 $ |
| 50 | 3,32200 $ | 166,10 $ |
| 100 | 3,13790 $ | 313,79 $ |
| 250 | 2,91752 $ | 729,38 $ |
| 500 | 2,76900 $ | 1.384,50 $ |
| 1.000 | 2,63607 $ | 2.636,07 $ |
| Unit Price without VAT: | 4,55000 $ |
|---|---|
| Unit Price with VAT: | 5,41450 $ |

