Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRE10ROTM1SR | |
|---|---|
DigiKey Part Number | 108-CRE10ROTM1SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRE10ROTM1SR |
Description | SW ROTARY DIP BCD 150MA 42VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE10ROTM0S | C&K | 0 | 108-CRE10ROTM0S-ND | 2,95883 € | Parametric Equivalent |
| CRE10ROTM1S | C&K | 0 | 108-CRE10ROTM1S-ND | 2,81780 € | Parametric Equivalent |
| CRE10RRDM0S | C&K | 0 | 108-CRE10RRDM0S-ND | 2,18532 € | Parametric Equivalent |
| CRE10RRDM0SR | C&K | 0 | 108-CRE10RRDM0SRTR-ND | 2,07779 € | Parametric Equivalent |
| CRE10RRDM1SR | C&K | 0 | 108-CRE10RRDM1SRTR-ND | 2,07779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 2,95883 € | 21.303,58 € |
| Unit Price without VAT: | 2,95883 € |
|---|---|
| Unit Price with VAT: | 3,52101 € |










