Parametric Equivalent
Parametric Equivalent




RDTAR10S2R | |
|---|---|
DigiKey Part Number | RDTAR10S2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDTAR10S2R |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAR10S2R Models |
Category | Height Above Board 0.264" (6.70mm) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTAR10S1R | E-Switch | 2.292 | EG4979-1-ND | 5,05000 € | Parametric Equivalent |
| RDTAR10S1T | E-Switch | 0 | 141-RDTAR10S1T-ND | 1,79427 € | Parametric Equivalent |
| P65SMT701 | APEM Inc. | 49 | 679-3637-ND | 7,72000 € | Parametric Equivalent |
| SMR 60010 | Knitter-Switch | 32 | 3746-SMR60010-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 1,97898 € | 10.686,49 € |
| Unit Price without VAT: | 1,97898 € |
|---|---|
| Unit Price with VAT: | 2,35499 € |





