CM102J3RS205QA7, CM102J3RS205QA8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM102J3RS205QA7, CM102J3RS205QA8

CM102J3RS205QA8

DigiKey Part Number
401-1361-ND
Manufacturer
Manufacturer Product Number
CM102J3RS205QA8
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CM102J3RS205QA8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.40mm x 11.20mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,76400 €37,64 €
253,55000 €88,75 €
503,39540 €169,77 €
1003,24760 €324,76 €
2503,06176 €765,44 €
5002,92798 €1.463,99 €
1.0002,79981 €2.799,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €