



CM102J3AS205QA7 | |
|---|---|
DigiKey Part Number | 401-1356-ND |
Manufacturer | |
Manufacturer Product Number | CM102J3AS205QA7 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM102J3AS205QA7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 11.20mm | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,86000 € | 58,60 € |
| 25 | 5,52640 € | 138,16 € |
| 50 | 5,28580 € | 264,29 € |
| 100 | 5,05550 € | 505,55 € |
| 250 | 4,76576 € | 1.191,44 € |
| 500 | 4,55722 € | 2.278,61 € |
| 1.000 | 4,35742 € | 4.357,42 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |


