Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
CL102J9RS205QA7
CL102J9RS205QA7

CL102J9RS205QA7

DigiKey Part Number
401-1339-ND
Manufacturer
Manufacturer Product Number
CL102J9RS205QA7
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Tray
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Features
Positive Detent
Circuit
Panel Cutout Dimensions
Rectangular - 28.80mm x 14.00mm
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
Approval Agency
cULus
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Standard V) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,19900 €31,99 €
253,01640 €75,41 €
502,88560 €144,28 €
1002,76000 €276,00 €
2502,60212 €650,53 €
5002,48848 €1.244,24 €
1.0002,37960 €2.379,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €