Similar
CA04J738207PQ | |
|---|---|
DigiKey Part Number | CA04J738207PQ-ND |
Manufacturer | |
Manufacturer Product Number | CA04J738207PQ |
Description | SWITCH ROCKER SPST 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Features Positive Detent |
Circuit | Panel Cutout Dimensions Rectangular - 28.20mm x 10.67mm |
Switch Function | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRA211-RS-B/125N | Carling Technologies | 262 | 432-1280-ND | 3,07000 € | Similar |


