CA04J138207DQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 447
Unit Price: 5,72000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA04J138207DQ

DigiKey Part Number
CA04J138207DQ-ND
Manufacturer
Manufacturer Product Number
CA04J138207DQ
Description
SWITCH ROCKER SPST 15A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
ON OFF, Vertical
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Features
Positive Detent
Circuit
Panel Cutout Dimensions
Rectangular - 28.20mm x 10.67mm
Switch Function
Operating Temperature
-30°C ~ 65°C
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Standard V) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTA201-TR-B/125NCarling Technologies447432-1284-ND5,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes