BPA08RK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 2,32609 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 2.370
Unit Price: 2,62000 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 2,56017 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 2,56017 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPA08RK

DigiKey Part Number
BPA08RK-ND
Manufacturer
Manufacturer Product Number
BPA08RK
Description
SWITCH PIANO DIP SPST 0.1A 5V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
C&K
Height Above Board
0.287" (7.30mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.878" (22.30mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPA08RBC&K0108-BPA08RB-ND2,32609 €Direct
5-1571999-6TE Connectivity ALCOSWITCH Switches2.3705-1571999-6-ND2,62000 €Similar
CFP-0802MCNidec Components0563-CFP-0802MC-ND2,56017 €Similar
CFP-0812MCNidec Components0563-CFP-0812MC-ND2,56017 €Similar
Obsolete
This product is no longer manufactured. View Substitutes