

BPA08RB | |
|---|---|
DigiKey Part Number | 108-BPA08RB-ND |
Manufacturer | |
Manufacturer Product Number | BPA08RB |
Description | SWITCH DIP PIANO SPST 100MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA08RB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.287" (7.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.878" (22.30mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,32609 € | 2.791,31 € |
| Unit Price without VAT: | 2,32609 € |
|---|---|
| Unit Price with VAT: | 2,76805 € |



