Similar

BPA05SBR | |
|---|---|
DigiKey Part Number | 108-BPA05SBRTR-ND - Tape & Reel (TR) 108-BPA05SBRCT-ND - Cut Tape (CT) 108-BPA05SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPA05SBR |
Description | SWITCH PIANO DIP SPST 100MA 5VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA05SBR Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.274" (6.95mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.575" (14.61mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPA05SB | C&K | 1.315 | CKN6143-ND | 3,13000 € | Parametric Equivalent |
| CFP-0512TB | Nidec Components | 0 | 563-CFP-0512TBTR-ND | 1,30816 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,94280 € | 48,57 € |
| 50 | 1,83340 € | 91,67 € |
| 100 | 1,73070 € | 173,07 € |
| 250 | 1,60676 € | 401,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52252 € | 761,26 € |
| 1.000 | 1,44667 € | 1.446,67 € |
| 1.500 | 1,40612 € | 2.109,18 € |
| 2.500 | 1,35894 € | 3.397,35 € |
| 3.500 | 1,33018 € | 4.655,63 € |
| 5.000 | 1,30160 € | 6.508,00 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |



