



BPA05SB | |
|---|---|
DigiKey Part Number | CKN6143-ND |
Manufacturer | |
Manufacturer Product Number | BPA05SB |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA05SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.575" (14.61mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,65300 € | 26,53 € |
| 30 | 2,42133 € | 72,64 € |
| 120 | 2,15842 € | 259,01 € |
| 270 | 2,02319 € | 546,26 € |
| 510 | 1,92735 € | 982,95 € |
| 1.020 | 1,83326 € | 1.869,93 € |
| 2.520 | 1,72614 € | 4.349,87 € |
| 5.010 | 1,65590 € | 8.296,06 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |



