



BPA02B | |
|---|---|
DigiKey Part Number | CKN6138-ND |
Manufacturer | |
Manufacturer Product Number | BPA02B |
Description | SWITCH DIP PIANO SPST 100MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA02B Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.287" (7.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.276" (7.00mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP-0212MC | Nidec Components | 0 | 563-CFP-0212MC-ND | 1,48199 € | Similar |
| 76PRB02ST | Grayhill Inc. | 0 | 76PRB02ST-ND | 4,92171 € | Parametric Equivalent |
| 76PSB02ST | Grayhill Inc. | 4.790 | GH7131-ND | 2,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,59900 € | 15,99 € |
| 60 | 1,37950 € | 82,77 € |
| 120 | 1,30200 € | 156,24 € |
| 300 | 1,20843 € | 362,53 € |
| 540 | 1,15400 € | 623,16 € |
| 1.020 | 1,10019 € | 1.122,19 € |
| 2.520 | 1,03261 € | 2.602,18 € |
| 5.040 | 0,98763 € | 4.977,66 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



