BD08AV2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 528
Unit Price: 4,49000 €
Datasheet

Similar


E-Switch
In Stock: 2.014
Unit Price: 2,12000 €
Datasheet

Similar


E-Switch
In Stock: 1.343
Unit Price: 2,18000 €
Datasheet
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC

BD08AV2

DigiKey Part Number
CKN6017-ND
Manufacturer
Manufacturer Product Number
BD08AV2
Description
SWITCH DIP SLIDE SPST 100MA 5V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.380" (9.64mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
5VDC
Length
0.880" (22.35mm)
Actuator Type
Slide (Standard)
Mechanical Life
10,000 Cycles
Actuator Level
Raised
Electrical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD08AVC&K528CKN3017-ND4,49000 €Similar
KAS2108EE-Switch2.014EG4514-ND2,12000 €Similar
KAS2108ETE-Switch1.343EG4515-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes