



BD08AV | |
|---|---|
DigiKey Part Number | CKN3017-ND |
Manufacturer | |
Manufacturer Product Number | BD08AV |
Description | SWITCH DIP SLIDE SPST 100MA 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD08AV Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.380" (9.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.880" (22.35mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 23 | 3,46391 € | 79,67 € |
| 46 | 3,26935 € | 150,39 € |
| 115 | 3,03322 € | 348,82 € |
| 253 | 2,85111 € | 721,33 € |
| 506 | 2,70763 € | 1.370,06 € |
| 1.012 | 2,57947 € | 2.610,42 € |
| 2.507 | 2,43387 € | 6.101,71 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |



