

8633ZQE3 | |
|---|---|
DigiKey Part Number | 8633ZQE3-ND |
Manufacturer | |
Manufacturer Product Number | 8633ZQE3 |
Description | SWITCH PUSH SPST-NC 0.25A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8633ZQE3 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8633ZGE3 | C&K | 0 | 8633ZGE3-ND | 12,33795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,52230 € | 2.304,46 € |
| Unit Price without VAT: | 11,52230 € |
|---|---|
| Unit Price with VAT: | 13,71154 € |


