8633ZGE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 11,52230 €
Datasheet
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear

8633ZGE3

DigiKey Part Number
8633ZGE3-ND
Manufacturer
Manufacturer Product Number
8633ZGE3
Description
SWITCH PUSH SPST-NC 0.25A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8633ZGE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8633ZQE3C&K08633ZQE3-ND11,52230 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20012,33795 €2.467,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,33795 €
Unit Price with VAT:14,68216 €