



8532SZQE2 | |
|---|---|
DigiKey Part Number | CKN1665-ND |
Manufacturer | |
Manufacturer Product Number | 8532SZQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8532SZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8531MZQE2 | C&K | 1.237 | CKN4020-ND | 9,48000 € | Parametric Equivalent |
| 8531SZGE2 | C&K | 120 | CKN11217-ND | 8,58000 € | Parametric Equivalent |
| 8531SZQE2 | C&K | 1.275 | CKN1658-ND | 7,02000 € | Parametric Equivalent |
| 8532MZGE2 | C&K | 56 | CKN1664-ND | 8,58000 € | Parametric Equivalent |
| 8532MZQE2 | C&K | 45 | CKN4021-ND | 9,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,29400 € | 62,94 € |
| 25 | 5,93560 € | 148,39 € |
| 80 | 5,50838 € | 440,67 € |
| 160 | 5,26794 € | 842,87 € |
| 320 | 5,03766 € | 1.612,05 € |
| 560 | 4,85879 € | 2.720,92 € |
| 1.040 | 4,66799 € | 4.854,71 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |









