



8532MZQE2 | |
|---|---|
DigiKey Part Number | CKN4021-ND |
Manufacturer | |
Manufacturer Product Number | 8532MZQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8532MZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,41000 € | 84,10 € |
| 25 | 7,93040 € | 198,26 € |
| 80 | 7,35875 € | 588,70 € |
| 160 | 7,03738 € | 1.125,98 € |
| 320 | 6,72941 € | 2.153,41 € |
| 560 | 6,49023 € | 3.634,53 € |
| 1.040 | 6,23511 € | 6.484,51 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |









