Similar
Similar
Similar
Similar
Similar
Similar
Similar


7401SYZQES2 | |
|---|---|
DigiKey Part Number | 7401SYZQES2-ND |
Manufacturer | |
Manufacturer Product Number | 7401SYZQES2 |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7401SYZQES2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7401SYZQE | C&K | 269 | CKN1038-ND | 29,98000 € | Similar |
| 1004P1T1B1M1QEH | E-Switch | 584 | EG2428-ND | 9,60000 € | Similar |
| 1004P1T1B1M1RE | E-Switch | 0 | 1004P1T1B1M1RE-ND | 7,82355 € | Similar |
| A423P31YZQ | Electroswitch | 0 | A423P31YZQ-ND | 34,96000 € | Similar |
| A423P32YZQ | Electroswitch | 0 | A423P32YZQ-ND | 36,93000 € | Similar |




