Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




1004P1T1B1M1RE | |
|---|---|
DigiKey Part Number | 1004P1T1B1M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 1004P1T1B1M1RE |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P1T1B1M1RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7401P3HZQE | C&K | 0 | 108-7401P3HZQE-ND | 0,00000 € | Similar |
| 7401P3YZQE | C&K | 33 | CKN1501-ND | 31,27000 € | Similar |
| 7401SPYZQE | C&K | 100 | CKN9802-ND | 29,62000 € | Similar |
| 7401SYZQE | C&K | 269 | CKN1038-ND | 29,98000 € | Similar |
| A423P31YZQ | Electroswitch | 0 | A423P31YZQ-ND | 34,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,82355 € | 1.564,71 € |
| Unit Price without VAT: | 7,82355 € |
|---|---|
| Unit Price with VAT: | 9,31002 € |







