Toggle Switch 3PDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount, Right Angle
7307SHAGE
7307SHAGE

7307SHAGE

DigiKey Part Number
CKN11705-ND
Manufacturer
Manufacturer Product Number
7307SHAGE
Description
SWITCH TOGGLE 3PDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7307SHAGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,40000 €30,40 €
1026,23300 €262,33 €
4023,99275 €959,71 €
Manufacturers Standard Package
Unit Price without VAT:30,40000 €
Unit Price with VAT:36,17600 €