SWITCH 7303P3HZQE22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 389
Unit Price: 6,84000 €
Datasheet

Similar


APEM Inc.
In Stock: 42
Unit Price: 16,72000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWITCH 7303P3HZQE22

DigiKey Part Number
108-SWITCH7303P3HZQE22-ND
Manufacturer
Manufacturer Product Number
SWITCH 7303P3HZQE22
Description
SWITCH TOGGLE 3PDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 7303P3HZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Black Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes