Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
7201P3YZQI | |
|---|---|
DigiKey Part Number | 108-7201P3YZQI-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3YZQI |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3YZQI Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Potted |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M1REH | E-Switch | 1.010 | EG2399-ND | 3,64000 € | Similar |
| 34ADP11B1M1QT | Grayhill Inc. | 0 | 34ADP11B1M1QT-ND | 5,39404 € | Similar |
| 34ADP11B1M1RT | Grayhill Inc. | 0 | 34ADP11B1M1RT-ND | 5,53384 € | Similar |
| 34ADP11B9M1RT | Grayhill Inc. | 0 | 34ADP11B9M1RT-ND | 5,70818 € | Similar |
| A223P31YZQ | Electroswitch | 0 | A223P31YZQ-ND | 22,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,22530 € | 1.422,53 € |
| Unit Price without VAT: | 14,22530 € |
|---|---|
| Unit Price with VAT: | 16,92811 € |




