Parametric Equivalent
Parametric Equivalent


7201L1YABE | |
|---|---|
DigiKey Part Number | CKN11640-ND |
Manufacturer | |
Manufacturer Product Number | 7201L1YABE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201L1YABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.26mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T3B1M6RE | E-Switch | 0 | 141-100DP1T3B1M6RE-ND | 3,62813 € | Parametric Equivalent |
| 100DP1T3B1M6REH | E-Switch | 825 | 100DP1T3B1M6REH-ND | 5,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,03575 € | 882,86 € |
| Unit Price without VAT: | 11,03575 € |
|---|---|
| Unit Price with VAT: | 13,13254 € |



