



100DP1T3B1M6REH | |
|---|---|
DigiKey Part Number | 100DP1T3B1M6REH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T3B1M6REH |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T3B1M6REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,76700 € | 47,67 € |
| 25 | 4,49480 € | 112,37 € |
| 66 | 4,22364 € | 278,76 € |
| 132 | 4,03962 € | 533,23 € |
| 264 | 3,86322 € | 1.019,89 € |
| 528 | 3,69428 € | 1.950,58 € |
| 1.056 | 3,53241 € | 3.730,22 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

