Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7201J91ZQE22 | |
|---|---|
DigiKey Part Number | CKN12232-ND |
Manufacturer | |
Manufacturer Product Number | 7201J91ZQE22 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7201J91ZQE22 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201J61ZQE22 | C&K | 19 | CKN2035-ND | 15,79000 € | Parametric Equivalent |
| 7201J90ZGE2 | C&K | 0 | CKN9947-ND | 18,08000 € | Parametric Equivalent |
| 7201J90ZGE3 | C&K | 0 | 108-7201J90ZGE3-ND | 12,66540 € | Parametric Equivalent |
| U21J61ZQE22 | C&K | 0 | U21J61ZQE22-ND | 11,33390 € | Parametric Equivalent |
| 300DP1R7BLKM1QE | E-Switch | 0 | 300DP1R7BLKM1QE-ND | 3,79306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 14,77600 € | 147,76 € |
| 25 | 13,93040 € | 348,26 € |
| 50 | 13,32280 € | 666,14 € |
| 100 | 12,74050 € | 1.274,05 € |
| 300 | 11,86717 € | 3.560,15 € |
| 500 | 11,48078 € | 5.740,39 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |





