

7201J61ZQE22 | |
|---|---|
DigiKey Part Number | CKN2035-ND |
Manufacturer | |
Manufacturer Product Number | 7201J61ZQE22 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7201J61ZQE22 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1571987-9 | TE Connectivity ALCOSWITCH Switches | 1.260 | 450-2379-ND | 5,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 13,63000 € | 136,30 € |
| 25 | 12,85080 € | 321,27 € |
| 50 | 12,29020 € | 614,51 € |
| 100 | 11,75320 € | 1.175,32 € |
| 300 | 10,94773 € | 3.284,32 € |
| 500 | 10,59136 € | 5.295,68 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |






