7201J1V5ME2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 12,65300 €
Datasheet

Similar


E-Switch
In Stock: 231
Unit Price: 3,81000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,23325 €
Datasheet
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical

7201J1V5ME2

DigiKey Part Number
7201J1V5ME2-ND
Manufacturer
Manufacturer Product Number
7201J1V5ME2
Description
SWITCH ROCKER DPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes