Similar
Similar


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300DP1J1BLKM7QEIO | E-Switch | 225 | 141-300DP1J1BLKM7QEIO-ND | 3,80000 € | Similar |
| 300DP1J1BLKM7RE | E-Switch | 0 | 300DP1J1BLKM7RE-ND | 3,81665 € | Similar |



