Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent


7201J1AV2SE2 | |
|---|---|
DigiKey Part Number | 108-7201J1AV2SE2-ND |
Manufacturer | |
Manufacturer Product Number | 7201J1AV2SE2 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201J1AV2SE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201J1AV2QE2 | C&K | 0 | CKN2031-ND | 12,89800 € | Parametric Equivalent |
| 7201J1V5SE2 | C&K | 0 | 108-7201J1V5SE2-ND | 13,64513 € | Parametric Equivalent |
| U21J1AV2QE2 | C&K | 108 | U21J1AV2QE2-ND | 16,52000 € | Parametric Equivalent |
| 300DP1J1BLKM7QEIO | E-Switch | 231 | 141-300DP1J1BLKM7QEIO-ND | 3,77000 € | Similar |
| 300DP1J1BLKM7RE | E-Switch | 0 | 300DP1J1BLKM7RE-ND | 3,19305 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,82675 € | 1.026,14 € |
| Unit Price without VAT: | 12,82675 € |
|---|---|
| Unit Price with VAT: | 15,26383 € |





