Similar
Similar
Similar


7105TCWZQES | |
|---|---|
DigiKey Part Number | 7105TCWZQES-ND |
Manufacturer | |
Manufacturer Product Number | 7105TCWZQES |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105TCWZQES Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Obsolete | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7105TCWZQE | C&K | 432 | CKN1467-ND | 16,69000 € | Similar |
| 34ASP47T7M1QT | Grayhill Inc. | 0 | 34ASP47T7M1QT-ND | 4,72316 € | Similar |
| 34ASP48T7M1RT | Grayhill Inc. | 0 | 34ASP48T7M1RT-ND | 4,80232 € | Similar |




