Similar
Similar

34ASP47T7M1QT | |
|---|---|
DigiKey Part Number | 34ASP47T7M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP47T7M1QT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7105T1CWZQE | C&K | 0 | 108-7105T1CWZQE-ND | 11,38750 € | Similar |
| 7105TCWZQE | C&K | 1.018 | CKN1467-ND | 15,16000 € | Similar |
| 7105TZQE | C&K | 605 | CKN1468-ND | 13,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,58402 € | 2.292,01 € |
| Unit Price without VAT: | 4,58402 € |
|---|---|
| Unit Price with VAT: | 5,45498 € |



