7105SD8V31KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 3,41700 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,78210 €
Datasheet

Similar


E-Switch
In Stock: 673
Unit Price: 5,67000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,89254 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 13,19000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 17,04000 €
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7105SD8V31KE

DigiKey Part Number
7105SD8V31KE-ND
Manufacturer
Manufacturer Product Number
7105SD8V31KE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7105SD8V31KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes