Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A127S1D9V31B | |
|---|---|
DigiKey Part Number | A127S1D9V31B-ND |
Manufacturer | |
Manufacturer Product Number | A127S1D9V31B |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T1B4VS2QE | E-Switch | 0 | 100AWSP4T1B4VS2QE-ND | 4,03555 € | Similar |
| 100AWSP4T1B4VS2RE | E-Switch | 0 | 100AWSP4T1B4VS2RE-ND | 4,45790 € | Similar |
| 100SP4T1B2VS2QE | E-Switch | 0 | 100SP4T1B2VS2QE-ND | 3,38850 € | Similar |
| 100SP4T1B2VS2RE | E-Switch | 0 | 100SP4T1B2VS2RE-ND | 3,57065 € | Similar |
| 100SP4T1B4VS2QE | E-Switch | 0 | 100SP4T1B4VS2QE-ND | 3,25324 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |




