Similar
Similar


7103P4YCBE | |
|---|---|
DigiKey Part Number | 108-7103P4YCBE-ND |
Manufacturer | |
Manufacturer Product Number | 7103P4YCBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103P4YCBE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 6.35mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M3QEH | E-Switch | 0 | 100SP3T1B1M3QEH-ND | 2,06516 € | Similar |
| 34ASP32B3M2QT | Grayhill Inc. | 0 | 34ASP32B3M2QT-ND | 4,36694 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,12880 € | 1.012,88 € |
| Unit Price without VAT: | 10,12880 € |
|---|---|
| Unit Price with VAT: | 12,05327 € |


